Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The GW Instek GPD-2303S contains the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. The GW Instek GPD-2303S offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control.
Additionally, the GW Instek GPD-2303S provides easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make the GW Instek GPD-2303S the most promising new comer in the power supply market.
Dimensions | (L x W x H) 265 x 210 x 130mm |
---|---|
Number of Outputs | 2 |
Output Connectors | 4mm binding post terminals |
Output Current Max | 3A |
Output Current Min | 0A |
Output Voltage Max | 30V |
Output Voltage Min | 0V |
Power Rating | 180W |
Programmable? | Yes |
Supply Voltage Range (AC) | 100 to 230V |
Temperature Range | 0 to +40°C |