GW Instek GPD-3303D Multiple Output Linear DC Power Supply

Order Code:

90-6122

Brand: GW Instek MPN: GPD-3303D EAN-13: 4719692500724

Discontinued


The GW Instek GPD-3303D contains the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. The GW Instek GPD-3303D offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control.

Additionally, the GW Instek GPD-3303D provides easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make the GW Instek GPD-3303D the most promising new comer in the power supply market.


  • 2/3/4 Independent isolated output
  • 4 LED Display sets: 3 digits after decimal point
  • Minimum resolution: 1mV/1mA
  • Digital panel control (rotary encoder switch, rubber key with indicator)
  • User-friendly operation, coarse/fine volume control
  • 4 Sets save/recall
  • Key-lock
  • Output on/off
  • Tracking series and parallel mode
  • Smart cooling fan achieving low noise
  • USB Standard interface
  • PC Software and USB driver
  • Labview driver
  • Manufacturers part no. GW Instek GPD-3303D
Dimensions (L x W x H) 265 x 210 x 130mm
Number of Outputs 3
Output Connectors 4mm Binding Post Terminals
Output Current Max 5A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Power Rating 195W
Programmable? Yes
Supply Voltage Range (AC) 100 to 230V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review

Trustpilot