Christmas Opening Hours and Delivery Dates here

GW Instek GSP-730 Spectrum Analyzer Bandwidth 150KHZ TO 3GHZ

Order Code:

54-7354

Brand: GW Instek MPN: GSP-730 EAN-13: 4719692501998
Qty Unit Price (Ex VAT)
1+ £809.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This GW Instek GSP-730 spectrum analyzer bandwidth 150kHz ~ 3GHz is a high-quality piece of equipment mainly developed to fulfill the demands of RF communication educations.

Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A spectrum analyzer such as the GSP-730, featuring full functions should, along with the GRF-1300 training kit (54-6506), provide an economic turn-key solution for 3GHz RF communication experiment courses.

By connectiong this GSP-730 analyzer, the GRF-1300 trainer and a PC, a tangible system is integrated for performing ongoing experiments while t a lecture can be given. Using a PC, the teacher can present teaching material with PowerPoint slide and simultaneously control the GSP-730 and to perform experiments and get spectrum displays and parameter readings on the PC screen. The GSP-730 and can easily transfer current teaching materials such as the PowerPoint slides, textbook and remote control software, into electronic-teaching system.

The combination of the GSP-730 and GRF-1300 forms a fundamental training system for RF communication and telecommunication classes in universities, colleges, vocational schools, and military training centers, as well as private companies.


  • Frequency range : 150kHz ~ 3GHz
  • Autoset function
  • Noise floor: ≦-100dBm
  • RBW range : 30kHz, 100kHz, 300kHz, 1MHz
  • ACPR/CHPW/OCBW measurement
  • 3 traces in different colours
  • Split window function
  • Limit line function
  • Remote control software
  • Presentation material for training courses
  • Support interface : USB device/host, RS-232C
  • 5.6" TFT LCD with VGA output
  • Manufacturer's part GSP-730

Pack includes: quick start manual, user manual CD and power cord.

Type Spectrum analyzer
Frequency Range 30000Hz
Display LCD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot