Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek LCR-8101G 1MHz Precision LCR Meter

Order Code:  

90-6207

 
Brand: GW Instek MPN: LCR-8101G EAN-13: 4719692504821

Discontinued


The GW Instek LCR-8101G; 1MHz precision LCR meter provides accuracy and versatility for a wide range of component measurements, even including DC resistance measurement and voltage/current monitoring.

The GW Instek LCR-8101G has a high resolution and accuracy, providing precise measurement results which help reconstruct component characteristics. The multi-step function allows customized measurements with pass/fail tests all according to a user's requirements. Parameters and limitations on the GW Instek LCR-8101G are defined separately for each program step.

The GW Instek LCR-8101G is supplied complete with GPIB and RS-232C interfaces as standard, features for controlling the instrument and reading the measurement results. The optional graph mode can display component characteristics in graphs over a wide frequency range or for different driver voltages. The rich features of the GW Instek LCR-8101G lighten your measurement workload at a very competitive price. So choose the GW Instek LCR-8101G today.


  • Test frequency 20Hz to 1MHz
  • Large LCD display
  • 6 Digit measurement resolution
  • 0.1% Basic measurement accuracy
  • Multiple step modes
  • DC Resistance measurement
  • Comprehensive measurement functions
  • Monitoring of DUT voltage and current
  • Pass/fail test
  • Standard Interface: RS-232 and GPIB
  • Optional: Graph mode
  • Manufacturers part no. GW Instek LCR-8101G
Type LCR meter

Reviews


Be the first to submit a review

Trustpilot