Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker GW2500 Corded Blower VAC 2500W 240V

Order Code:  

84-8697

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GW2500-GB Copy to clipboard EAN-13: 5035048553121
 Report an error

Discontinued

This corded blower vac from Black+Decker has high performance suction power capable of removing even the most stubborn wet garden debris. A powerful shredder reduces the volume of debris from 10 to 1, accelerating composting and ease of disposal.

The GW2500-GB has a high capacity collection bag which minimises the need for frequent emptying and a large opening ensures easy empty of debris. This lightweight blower vac has a blowing speed of 310Km/h so is capable of handling the toughest garden tidy tasks.


  • Input power: 2,500W
  • Blow speed: 310Km/h
  • Vacuum volume: 10.4m3/m
  • Debris reduction: 10:1
  • Collection bag capacity: 40 litres
  • Weight: 3.2kg
  • Manufacturer's part GW2500-GB

Supplied with carrying strap.
Capacity 40L
Power 2500W
Type Leaf blower

Reviews


Be the first to submit a review