Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from hardened steel with a heavy plate chassis. Features a single gear mechanism for smooth and easy operation. Includes manual brake, allowing the user to adjust the restriction placed on the cable. Suitable for general and recovery operations. Supplied with 10m cable.
Model No | GWC2000M |
Capacity: | 900kg |
Gear Ratio: | 4:1/8:1 |
Handle Length: | 230mm |
Hub Diameter: | 20mm |
Maximum Cable/Webbing Size: | Ø5.1mm x 10m (cable supplied) |
Nett Weight: | 3kg |
Type | Geared hand |
---|---|
Capacity | 900kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In