Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker GWC3600L20 Cordless Blower VAC 36V 1 x 2.0Ah Li-Ion

Order Code:  

84-8707

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GWC3600L20-GB Copy to clipboard EAN-13: 5035048429723
 Report an error

Discontinued

This cordless blower vac from Black+Decker gives you 2 tools in 1 with interchangeable nozzles for blowing and vacuuming. The GWC3600L20-GB efficiently clears debris from hard surfaces and is perfect for tiding up flower beds, with no risk of picking up stones and soil. It has a lightweight design for optimal comfort and manoeuvrability.

As it is cordless, there is no extension cable required and the 36 Volt Lithium-Ion battery provides longer battery life year after year. A selector lets you choose between Eco mode for maximum run-time and Turbo mode for higher power. A soft grip handle and paddle switch provide added comfort during use.


  • Blow speed: 218km/h
  • Vacuum volume: 3.4m3
  • Debris reduction: 7:1
  • Collection bag capacity: 17.5 litres
  • Charging time: 1 hour
  • Weight: 3.4kg
  • Manufacturer's part GWC3600L20-GB
Capacity 17.5L
Power 36V
Type Blower

Reviews


Be the first to submit a review