Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
These behind-neck stereo headphones from Hama allow you to be pampered by the magnificent musical sound of the two 30mm diameter, smart stereo earpieces, taking you into a new world of wearing comfort. Equipped with 20-20,000 hertz speakers, plus the sensitivity of 103dB ensuring an excellent sound.
Whether on the bus, train or in the waiting room, the 1.2m long cable allows the speakers to be kept easy on the ears, while the MP3 player or discman is carried in your pocket or backpack. The gold-plated 3.5mm jack plug and headphone cable fits into any standard audio device or MP3 player. Trendy in a silver design with curved handle, the elastic protective padding round speakers can change at any time.
Type | On ear |
---|---|
Cable length | 1.2m |
Colour | Silver |
Frequency Range | 20 to 20000Hz |
Impedance | 24Ω |