Hama In-Ear Stereo Earphones "Crystal Alu HK-283", Black

Order Code:

60-4128

Brand: Hama MPN: 00056283 EAN-13: 4007249562838
  • Country of Origin:

Discontinued


These black in-ear stereo earphones from Hama are ideal for MP3 players and provide passive noise cancellation for shielding of ambient noise. Manufactured with elegant and durable aluminium housing and silicone ear pads in different sizes for a comfortable fit. Covered with glittering jewelry applications.


  • Plated plug with low contact resistance
  • Impedance: 32 Ω
  • Sensitivity: 115dB/mW
  • Material: aluminium
  • Waterproof: no
  • Cable length: 1.2m
  • Speaker diameter: 10mm
  • Frequency range: 20Hz-20kHz
  • Impedance: 32 Ω
  • Connection: 3.5mm jack
  • Cable length: 1.2m
  • Colour: black
  • Manufacturer's part 00056283

Supplied with: stereo earphones and 3 pairs of silicone ear pads in different sizes (S, M, L).
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot