Hama In-Ear Stereo Earphones "Flip", Blue

Order Code:

60-3527

Brand: Hama MPN: 00093072 EAN-13: 4007249930729
  • Country of Origin:

Discontinued


These earphones from Hama are ideal for travelling and feature a gold-plated plug with low contact resistance for secure signal transmission. The earphones are also fitted with a tangle-free nylon cable and silicone earpads in various sizes for a comfortable fit.


  • Frequency range: 20 to 20,000Hz
  • Cable length: 1.2m
  • Colour: blue
  • Connection: 3.5mm jack
  • Sound pressure: 91dB
  • Impedance: 32 Ω
  • Speaker diameter: 10mm
  • Material: plastic
  • Manufacturer's part 00093072

Delivery includes: in-ear stereo earphones, 3 pairs of silicone ear pads in different sizes (S, M, L) and 1 instruction manual.
Type In-ear earphones
Cable Length 1.2m
Colour Blue
Frequency Range 20 to 20,000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot