Hama In-Ear Stereo Earphones "Neon", Blue

Order Code:

60-3524

Brand: Hama MPN: 00093065 EAN-13: 4007249930651
  • Country of Origin:

Discontinued


These earphones from Hama are ideal for MP3 players and feature a gold-plated plug with low contact resistance for secure signal transmission. The earphones are also fitted with a tangle-free nylon cable and silicone earpads in various sizes for a comfortable fit.


  • Frequency range: 20 to 20,000Hz
  • Cable length: 1.2m
  • Colour: blue
  • Connection: 3.5mm jack
  • Sound pressure: 102dB
  • Impedance: 16 Ω
  • Speaker diameter: 9mm
  • Material: plastic
  • Manufacturer's part 00093065

Delivery includes: in-ear stereo earphones, 3 pairs of silicone ear pads in different sizes (S, M, L) and 1 instruction manual.
Type In-ear earphones
Cable Length 1.2m
Colour Blue
Frequency Range 20 to 20,000Hz
Impedance 16Ω

Reviews


Be the first to submit a review

Trustpilot