Hama On-Ear Stereo Headphones Trend-HK-657, Petrol / Black

Hama On-Ear Stereo Headphones "Trend-HK-657", Petrol / Black

Order Code:

60-3530

Brand: Hama MPN: 00122657 EAN-13: 4047443202192
  • Country of Origin:

Discontinued


These headphones from Hama have a fashionable petrol and black design, while incredibly comfortable to wear, courtesy of the adjustable headband. Equipped with closed ear pads, plus a gold-plated plug with low contact resistance for secure signal transmission.


  • Frequency range: 20 to 20,000Hz
  • Headphone jack 3.5mm
  • Transmission wired
  • Sound pressure: 110dB
  • Cable length: 2m
  • Colour: petrol/black
  • Impedance: 32 Ω
  • Speaker diameter: 40mm
  • Manufacturer's part 00122657
Type On ear
Cable Length 2m
Colour Petrol, black
Frequency Range 20 to 20,000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot