Hameg 21-3044-0000 HMO3044 4 Channel Digital Storage Oscilloscope 400MHz

Order Code:

63-8955

Brand: HAMEG MPN: 21-3044-0000 EAN-13: 4250138103005

Discontinued


This 4-channel 400MHz bandwidth digital storage oscilloscope has a fast sampling rate and large memory depth, giving a mixed signal oscilloscope with a high feature set and excellent performance at an attractive price. Features a 4GS/s sampling rate, high vertical sensitivity down to 1mV/div and high acquisition rate.

Includes HO730 Ethernet/USB dual-interface card, printed operating manual, 4x probes, 10:1 with attenuation ID, software CD.


  • Wide selection of automatic measurement functions
  • Precise voltmeter measurements with 3-digit display
  • 16.5cm VGA Backlit colour display
  • Comprehensive trigger system
  • Frequency counter function
  • Serial BUS analysis
  • Low-noise measurement
  • 8MB Application memory
  • Screenshot facility
  • 2x USB Ports
  • Connector for remote control
No. of Channels 4
Bandwidth 400MHz
Accuracy N/A

Reviews


Be the first to submit a review

Trustpilot