Hameg 28-8012-C00G HMC8012G Bench Digital Multimeter

Extended range
Order Code:

63-9408

Brand: HAMEG MPN: 3593.0997K02 EAN-13: 4250138103128
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1523.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This multifunction digital multimeter gives a choice of easily accessible measurement and mathematical functions. Results are displayed on a 5¾-digit display with up to 480,000 counts and the simultaneous display of three separate measurements, e.g. DC + AC + statistics.

Functions included on this DVM are DC volts, DC current, True rms, AC volts, AC current, frequency, 2- and 4-wire resistance, capacitance, continuity, diode test, power, temperature (requires temperature probe - not supplied). The meter will also carry out the mathematical functions limit testing, min/max, average, offset, DC power, dB, dBm.


  • Easy to read crisp 5¾-digit colour TFT display
  • Up to 200 measurements per second
  • DC Basic accuracy 0.015%
  • Resolutions 1µV, 100nA, 1mΩ, 1pF, 1Hz, 0.1°C
  • Datalogging in CSV format to internal memory or USB stick
  • Widely compatible SCPI commands
  • Interfaces USB-TMC and ethernet/LXI
  • Compact size easily fits on bench and shelf
  • Comes with printed manual, test lead with safety conn. and test probe, software
Display LCD 5¾ digit
Interfaces 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot