Site: Industry
Currency: GBP    
Hameg HM400 40MHz Analogue Oscilloscope

Hameg HM400 40MHz Analogue Oscilloscope

HAMEG
Order Code:

85-4400

Brand: HAMEG MPN: HM400
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


This 40MHz, 2-channel, analogue oscilloscope HM400 from HAMEG, sets a new benchmark in price and performance. Apart from the auto set function for the adjustment of the display parameters at the push of one button, the HM400 offers an unequalled, high input sensitivity of 1mV/div, and also a high input voltage range: voltages up to 50V/div can be displayed.

The Z-input serves for intensity modulation. You can save and recall your periodical instrument settings in 6 setup memories. An intuitive user interface has been created using rotary encoders and coloured, back-lit buttons.  This is a high quality, classic analogue oscilloscope.


  • Reference-class in sensitivity and input voltage range
  • 2-channels with deflection coefficients 1mV/div to 20V/div., variable up to 50V/div
  • Time base 100ns/div to 0.2s/div., with X magnification to 10ns/div
  • Low noise measuring amplifiers with high pulse fidelity and minimum overshoot
  • Peak to peak trigger for stable triggering 0 to 50MHz at 0.5 div. Signal level (up to 80MHz at 1 div.)
  • Autoset, save/recall memories for 6 instrument settings
  • Yt- and XY-mode with z-input for intensity modulation
  • Component characterisation with component tester (two terminal network measurement)
  • Low power consumption, no fan
Bandwidth -3dB
Accuracy 3%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C