Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hameg HM507 50MHz CombiScope®

Order Code:  

85-4402

 
Brand: HAMEG MPN: HM507

Discontinued


The HAMEG HM507 analog/digital oscilloscope with auto set, readout and cursor, 2x 50MHz features 50MHz bandwidth capability in analog and digital mode, which is unique in its price range. The user can select between the advantages of analog or digital by pressing one pushbutton. The CRT display with its extremely high resolution, offers unsurpassed signal display quality in combination with an unmatched display update rate. The built-in calibrate menu allows closed-case adjustment procedures of the vertical, trigger and storage amplifiers. In its class HAMEG HM507 offers unique characteristics for measurement and documentation. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.
  • 100MSa/s real time sampling, 2GSa/s random sampling
  • 2kPts memory per channel
  • 2-channels
  • Deflection coefficients 1mV/div to 20V/div
  • Time base 20ns/div to 100s/div
  • 8-bit low noise flash A/D converters
  • Programmable mathematical signal processing
  • Acquisition modes: single, refresh, envelope, average, roll
  • RS-232 Interface for control and signal data transfer, incl. Windows software optional: multifunction interface HO79-6
Accuracy ±3%
Bandwidth 50MHz
No. of Channels 2

Reviews


Be the first to submit a review

Trustpilot