Hameg HZ355 Slimline Probe 10:1

Order Code:

85-4486

Brand: HAMEG MPN: HZ355 EAN-13: 4250138102503

Discontinued


The HAMEG HZ355 probe is ideal for use on oscilloscopes with bandwidths of up to 350MHz. One AF and two RF calibrating trimmers are provided for optimal adaptation to the oscilloscope.

The HAMEG HZ355 probe provides a 10:1 probe factor identification that is automatically recognised after connection. The probe features a high input resistance of 10MO. This high input resistance means that the probe is the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. The HZ355 probe has been designed to handle voltages of at least 400V.

HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Manufactured by: HAMEG Instruments
  • Part no.: HZ355
  • Category: Probe 10.1 automatically recognised after connection
Type Oscilloscope probe
Channels N/A
Frequency 350MHz

Reviews


Be the first to submit a review

Trustpilot