Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hameg HZ51 Probe 10:1 (150MHz)

Order Code:  

85-4470

 
Brand: HAMEG MPN: HZ51

Discontinued


This probe from HAMEG offers an attenuation factor of 10:1 to address a wide range of measurement needs. With a low input capacitance, and a fine-pitch probe tip make this HAMEG range of probes ideal for probing densely populated IC components or surface -mount devices used in today’s high-speed digital applications.
HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


Mftrs. Part no. Hameg HZ51
Order code 85-4470
Attenuation ratio:  100.1
Bandwidth: 150MHz  
Rise time: <2.4ns  
Input impedance: 10MΩ II 12pF  
Max. Voltage: 600V (DC + peak AC)  
LF compensation: 1 Trimmer  
RF compensation: 1 Trimmer    
Cable length: 1.2m  
Measuring category: CAT I  


Reviews


Be the first to submit a review

Trustpilot