Hameg HZO20 High Voltage Probe 1000:1

Order Code:

85-4503

Brand: HAMEG MPN: HZO20

Discontinued


The HAMEG HZO20 probe is suitable for a wide range of applications where high-voltage measurements must be made safely and accurately.
HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.
  • Attenuation ratio: 1000:1
  • Bandwidth: 400MHz
  • Max. Voltage: 1000Vrms
  • Cable length: 1.3m
  • Probe factor identification: automatically after connection
  • Measuring category: CAT II

Reviews


Be the first to submit a review

Trustpilot