Hameg HZO50 AC/DC Current probe 30A, DC 100kHz

Order Code:

85-4505

Brand: HAMEG MPN: HZO50

Discontinued


This HAMEG HZO540 AC/DC current probes are used to measure currents from 1mA to 30A over a broad frequency range. The measurement principle is based on the Hall Effect that registers the magnetic field generated by the current flow.

Even for complex waveforms a high degree of measurement accuracy is achieved. The output voltage is proportional to the measured current and well suited to be displayed on an oscilloscope. These current probes comply with the safety standards defined in IEC/EN 61010.


  • HZO50 AC/DC Current probe
  • Accuracy: ±1%
  • Bandwidth: DC to 100kHz (0,5dB) 
  • Max. Voltage: 300Vrms (AC or DC) 
  • Output cable/connector: 2m (50Ω)/BNC 
  • Measuring category: CAT III 

Reviews


Be the first to submit a review

Trustpilot