Hammerite 5092835 Stonechip Shield Black Schutz 1 Litre

Standard range
Order Code:

96-1668

Brand: Hammerite MPN: 5092835 EAN-13: 5011867012483
Qty Was Unit Price (Ex VAT)
1+ £18.06   £15.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Hammerite Stonechip Shield protects surfaces from stone chip damage, salt, damp and rust. It is tough and durable and remains flexible after application. It will not crack or peel.

The Stonechip Shield is easy to apply, with a non-drip formulation. It is overpaintable with most top coats.

Ideal for sills, spoilers and lower body panels of vehicles.

Pack Types: Aerosol and Schutz.
Colours: Black, Grey and White.

HMMSCSBSZ1L Stonechip Shield has the following specifications:
Pack type: Schutz.
Size: 1 litre.
Colour: Black.


Type Paint

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot