Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £47.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Hammerite's Waxoyl provides excellent, all-round rustproofing treatment. Its unique formula solves the problem of hidden rust once and for all.
The thick waxy liquid is saturated with a very powerful rust killer and it chases out moisture to form a flexible weatherproof skin that won't crack, dry or wash off in the rain.
The rust-inhibiting molecules in Waxoyl cut through films of oil, grease and dirt in seconds and cling to metal surfaces and unlike chemical inhibitors used in ordinary rustproofers, they stay active indefinitely. If the skin is scratched or punctured Waxoyl creeps back and reseals itself.
Waxoyl is ideal for the inside of doors, behind sills, chassis and anywhere that water is likely to collect.
Available for use with a Schutz coating gun and applied via a compressor.
Pack Types: Aerosol, Schutz, Pressure Can and Refill Can.
Colours: Black and Clear.
HMMWAXOYLBL Waxoyl has the following specifications:
Pack type: Refill can.
Size: 5 litres.
Colour: Black.
Type | Paint |
---|
To use this facility please Sign In.
Sign In