Hammond 1210GY Plastic Bench Case 132 x 75 x 62 Grey

Order Code:

31-1001

Brand: Hammond MPN: 1210GY GTIN-14: 00623980136097

Discontinued


This Hammond 1210 bench top case is a British-designed plastic enclosure ideally suited to bench top applications for housing printed circuit boards.

It is moulded in grey (RAL 9018) flame-retardant ABS plastic with an aluminium end panel.


  • Colour: grey
  • Dimensions: 132 x 75 x 62mm
  • Satin texture finish
  • Top & bottom box halves have flat display area for labels or silk screening
  • Base has 6 moulded-in bosses for PCB mounting
  • Removable 1.5mm thick aluminium end panel can be easily customised
  • Panel is securely clamped by the 2 box halves when assembled
  • Hole in rear of enclosure for easy cord access
  • Supplied complete with 4 rubber self-adhesive feet and 4 self-tapping screws
  • Hammond type 1210GY

Hammond enclosure modification


Colour Grey
Enclosure Height 62mm
Enclosure Length 132mm
Enclosure Width 75mm
External Features Aluminium end panel
Internal Features PCB pillars
Material ABS body / aluminium panels
Finish Satin textured
Series 1210
Type Bench case

Reviews


Be the first to submit a review

Trustpilot