Hammond 1455 Series Slimline Blue Aluminium Enclosures with Plastic End Panels

Hammond Brand: Hammond
<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These <STRONG>slimline </STRONG>extruded aluminium <STRONG>blue enclosures </STRONG>from the<STRONG> Hammond </STRONG>1455 Series are sized for standard Eurocards. PC Boards mount horizontally by sliding into the internal slots that are extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 0.06in (1.5mm). These cases are available in a variety of sizes with blue bodies and black plastic end plates.</p>
  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • Extrusions are more rounded for better hand-held ergonomics
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Black plastic end caps
  • Supplied complete with fixing screws and self-adhesive feet
  • Hammond 1455 series
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP rating Series Type
Hammond 1455A802BU Aluminium Enclosure Slimline 80x70x12mm Blue
Hammond 1455A802BU Aluminium Enclosure Slimline 80x70x12mm Blue
Standard range
Order code: 30-1595
MPN: 1455A802BU

7 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £9.47
50+ £7.51
12mm 80mm 70mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Hammond 1455B802BU Aluminium Enclosure Slimline 80x71.7x19mm Blue
Hammond 1455B802BU Aluminium Enclosure Slimline 80x71.7x19mm Blue
Standard range
Order code: 30-1598
MPN: 1455B802BU

6 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £10.24
50+ £7.93
19mm 80mm 71.7mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Hammond 1455A1002BU Aluminium Enclosure Slimline 100x70x12mm Blue
Hammond 1455A1002BU Aluminium Enclosure Slimline 100x70x12mm Blue
Standard range
Order code: 30-1593
MPN: 1455A1002BU

5 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £10.41
50+ £8.06
12mm 100mm 70mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Hammond 1455B1002BU Aluminium Enclosure Slimline 100x71.7x19mm Blue
Hammond 1455B1002BU Aluminium Enclosure Slimline 100x71.7x19mm Blue
Standard range
Order code: 30-1596
MPN: 1455B1002BU

53 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £10.80
50+ £8.40
19mm 100mm 71.7mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Hammond 1455A1202BU Aluminium Enclosure Slimline 120x70x12mm Blue
Hammond 1455A1202BU Aluminium Enclosure Slimline 120x70x12mm Blue
Standard range
Order code: 30-1594
MPN: 1455A1202BU

6 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £10.67
50+ £8.32
12mm 120mm 70mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Hammond 1455B1202BU Aluminium Enclosure Slimline 120x71.7x19mm Blue
Hammond 1455B1202BU Aluminium Enclosure Slimline 120x71.7x19mm Blue
Standard range
Order code: 30-1597
MPN: 1455B1202BU

6 in Stock, despatched in 2 daysBack-order availability date - 15/03/2025
1+ £11.67
50+ £9.63
19mm 120mm 71.7mm Blue Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 General purpose extruded aluminium
Mftrs. pt. no.ColourLength (mm)Width (mm)Height (mm)Order code
1455A1002BUBlue100701230-1593
1455A1202BUBlue120701230-1594
1455A802BUBlue80701230-1595
1455B1002BUBlue10071.71930-1596
1455B1202BUBlue12071.71930-1597
1455B802BUBlue8071.71930-1598


Trustpilot