Hammond 1455 Series Slimline Clear Aluminium Enclosures with Plastic End Panels

Hammond Brand: Hammond
<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These extruded <STRONG>aluminium enclosures </STRONG>from the <STRONG>Hammond 1455 </STRONG>Series are sized for standard Eurocards. PC Boards mount horizontally by sliding into the internal slots that are extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 0.06in (1.5mm). These cases are available in a variety of sizes with natural, black or blue bodies and end plates.</p>
  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • Extrusions are more rounded for better hand-held ergonomics
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • All cases have sliding removable belly aluminium plates
  • Black plastic end caps
  • Supplied complete with fixing screws and self-adhesive feet
  • Hammond 1455 series
Description Image Product Buy Qty Pricing (Ex VAT) Colour Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material Finish Flame Resistance IP rating Series Type
Hammond 1455A802 Aluminium Enclosure Slimline 80x70x12mm Natural
Hammond 1455A802 Aluminium Enclosure Slimline 80x70x12mm Natural
Standard range
Order code: 30-1853
MPN: 1455A802

38 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £5.82
50+ £5.37
Silver 12mm 82mm 70mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Hammond 1455B802 Aluminium Enclosure Slimline 80x71.7x19mm Natural
Hammond 1455B802 Aluminium Enclosure Slimline 80x71.7x19mm Natural
Standard range
Order code: 30-1855
MPN: 1455B802

41 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £6.70
50+ £6.18
Silver 19mm 82mm 71.7mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Hammond 1455A1002 Aluminium Enclosure Slimline 100x70x12mm Natural
Hammond 1455A1002 Aluminium Enclosure Slimline 100x70x12mm Natural
Extended range
Order code: 30-1857
MPN: 1455A1002

Out of stockBack-order availability date - 21/04/2025
1+ £7.78
50+ £5.65
Silver 12mm 102mm 70mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Hammond 1455B1002 Aluminium Enclosure Slimline 100x71.9x19mm Natural
Hammond 1455B1002 Aluminium Enclosure Slimline 100x71.9x19mm Natural
Standard range
Order code: 30-1859
MPN: 1455B1002

207 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £9.17
50+ £7.38
Blue 19mm 102mm 71.9mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Hammond 1455A1202 Aluminium Enclosure Slimline 120x70x12mm Natural
Hammond 1455A1202 Aluminium Enclosure Slimline 120x70x12mm Natural
Standard range
Order code: 30-1861
MPN: 1455A1202

38 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £9.09
50+ £7.49
Silver 12mm 122mm 70mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Hammond 1455B1202 Aluminium Enclosure Slimline 120x71.7x19mm Natural
Hammond 1455B1202 Aluminium Enclosure Slimline 120x71.7x19mm Natural
Standard range
Order code: 30-1863
MPN: 1455B1202

32 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £8.76
50+ £6.47
Silver 19mm 122mm 71.7mm Rubber feet PCB mounting Extruded aluminium Anodised N/A N/A 1455 Instrument Cases
Mftrs. pt. no.ColourLength (mm)Width (mm)Height (mm)Order code
1455A1002Clear100701230-1857
1455A1202Clear120701230-1861
1455A802Clear80701230-1853
1455B1002Clear10071.71930-1859
1455B1202Clear12071.71930-1863
1455B802Clear8071.71930-1855


Trustpilot