Hammond 1455CS1201 Extruded Enclosure 54 X 54 X 120 Clear Anodise

Standard range
Order Code:

31-1854

Brand: Hammond MPN: 1455CS1201 EAN-13: 623980222912
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Hammond 1455CS1201 Extruded Enclosure 54 X 54 X 120 Clear Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from extruded aluminum with a minimum thickness of 0.06" (1.5 mm).
Many sizes include a removable sliding plate.


• Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate
• Choice of either clear or black anodised finish
• 2 aluminium end panels
• Black ABS plastic bezels
• Rubber feet included
Colour Clear
Enclosure Height 54mm
Enclosure Length 120mm
Enclosure Width 54mm
External Features Rubber feet
Protection Rating IP54
Internal Features Slide Plate
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot