Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Hammond 1455CS1201BK Extruded Enclosure 54 X 54 X 120 Black Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminum with a minimum thickness of 0.06" (1.5 mm).
Many sizes include a removable sliding plate.
Colour | Black |
---|---|
Enclosure Height | 54mm |
Enclosure Length | 120mm |
Enclosure Width | 54mm |
External Features | Rubber feet |
Protection Rating | IP54 |
Internal Features | Slide Plate |
Material | Aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In