Hammond 1455CS1202BK Extruded Enclosure 54 X 54 X 120 Black Anodise

Standard range
Order Code:

31-1867

Brand: Hammond MPN: 1455CS1202BK EAN-13: 623980222950
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Hammond 1455CS1202BK Extruded Enclosure 54 X 54 X 120 Black Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm).


• Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Choice of either clear or black anodised finish
• Extruded body includes a slide removable belly plate
• Black solid plastic end panels with internal bezel
• Rubber feet included


Colour Black
Enclosure Height 54mm
Enclosure Length 120mm
Enclosure Width 54mm
Protection Rating IP54
Internal Features Slide Plate
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot