Hammond 1455D601BK Extruded Aluminium Enclosure 60 x 45 x 25mm Black

Standard range
Order Code:

30-4851

Brand: Hammond MPN: 1455D601BK GTIN-14: 00623980483672
Qty Unit Price (Ex VAT)
1+ £13.09
50+ £10.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/02/2025

This black extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm.


  • Size (L x W x H) 60 x 45 x 25mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455D601BK

Hammond enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 60mm
Enclosure Width 45mm
External Features Aluminium end panels
Internal Features PCB mounting
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot