Christmas Opening Hours and Delivery Dates here

Hammond 1455L1202BK Extruded Aluminium Enclosure 123 x 103 x 30.5mm Black

Order Code:

30-1461

Brand: Hammond MPN: 1455L1202BK GTIN-14: 00623980764665
Qty Unit Price (Ex VAT)
1+ £16.08
50+ £13.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 5 working daysBack-order availability date - 08/01/2026

Black extruded aluminium instrument enclosure, 123 x 103 x 30.5mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455L1202BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 123mm
Enclosure Width 103mm
Enclosure Height 30.5mm
Colour Black
Internal Features PCB mounting
External Features Rubber feet
Finish Anodised
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot