Hammond 1455NF1201 Extruded Enclosure Side Mounting 120X103X53 Clear Anodise

Standard range
Order Code:

31-1886

Brand: Hammond MPN: 1455NF1201 EAN-13: 623980432168
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Hammond 1455NF1201 Extruded Enclosure Side Mounting 120X103X53 Clear Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from extruded aluminum with a minimum thickness of 0.06" (1.5 mm).


  • Extruded aluminum body - choice of clear or black anodized
  • Aluminum end panels
  • Includes all hardware - end panel screws are zinc-plated #6 x 3/8" TTT thread rolling, steel screws with a #4 flat head phillips drive.
  • Supplied screws are natural or black to match housing.
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
Colour Clear
Enclosure Height 120mm
Enclosure Length 53mm
Enclosure Width 103mm
External Features Intergrated Flanges
Protection Rating IP54
Internal Features All Hardware
Material Extruded aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot