Hammond 1455NS2201BK Extruded Enclosure 103 X 103 X 220 Black Anodise

Standard range
Order Code:

31-1863

Brand: Hammond MPN: 1455NS2201BK EAN-13: 623980223353
Qty Unit Price (Ex VAT)
1+ £36.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 weeks

Hammond 1455NS2201BK Extruded Enclosure 103 X 103 X 220 Black Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.

Versions with plastic end plates include two closed end panels. The Extruded aluminum body, with or without sliding plate have four adhesive rubber feet and steel end panel screws with a #4 flat head phillips drive. Clear anodized versions available which include natural screws, and black, red, and blue anodized versions include black screws.


• Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate
• Choice of either clear or black anodised finish
• 2 aluminium end panels
• Black ABS plastic bezels
• Rubber feet included
Colour Black
Enclosure Height 103mm
Enclosure Length 220mm
Enclosure Width 103mm
External Features Rubber feet
Protection Rating IP54
Internal Features Slide Plate
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot