<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A><BR><BR><P>Range of rugged extruded <STRONG>aluminium enclosures </STRONG>from the <STRONG>Hammond</STRONG> 1457 series with 2 diecast end panels. Designed to house PCBs, the conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to <B>IP54</B>.</P><P>The recessed areas on the top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc. The enclosure is supplied in a natural anodised finish. All enclosures come complete with end panels, seals, fixing screws and self adhesive rubber feet.</P><P></P>
- Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
- Rated to IP54
- Internal horizontal slots extruded into the enclosure body for mounting PCBs
- Conductive gasket provides protection against RFI/EMI
- Die-cast aluminium end caps
- Supplied complete with fixing screws, O rings, and self-adhesive feet
- End panels are black on all models
- Hammond 1457E series