Christmas Opening Hours and Delivery Dates here

Hammond 1457 Series EMI/RFI Extruded Aluminium Enclosures Black Flanged

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of rugged extruded aluminium enclosures with 2 diecast end panels from the Hammond 1457 series. Designed to house PCBs, the conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54.

The recessed areas on the top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc. These enclosures have a black textured paint finish. All enclosures come complete with end panels, seals, fixing screws and self adhesive rubber feet.

  • Supplied with flanges for wall mounting
  • Rated to IP54
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels black on all models
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Material Colour Internal Features External Features Finish IP Rating Series
Hammond 1457C802EBK Extruded Enclosure RFI Flanged 80 x 59 x 31 Black
Hammond 1457C802EBK Extruded Enclosure RFI Flanged 80 x 59 x 31 Black
Standard range
Order code: 30-4483
MPN: 1457C802EBK

2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £30.05
50+ £23.37
Price per unit Ex VAT
80mm 59mm 31mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457C1202EBK Extruded Enclosure RFI Flanged 120 x 59 x 31 Black
Hammond 1457C1202EBK Extruded Enclosure RFI Flanged 120 x 59 x 31 Black
Standard range
Order code: 30-4482
MPN: 1457C1202EBK

2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £37.02
50+ £32.40
Price per unit Ex VAT
120mm 59mm 31mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457J1202EBK Extruded Enclosure RFI Flanged 120 x 84 x 28.5mm Black IP54
Hammond 1457J1202EBK Extruded Enclosure RFI Flanged 120 x 84 x 28.5mm Black IP54
Extended range
Order code: 30-4882
MPN: 1457J1202EBK

Out of stockBack-order availability date - 09/02/2026
1+ £33.10
50+ £25.86
Price per unit Ex VAT
120mm 84mm 28.5mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457K1202EBK Extruded Enclosure RFI Flanged 120 x 84 x 44 Black
Hammond 1457K1202EBK Extruded Enclosure RFI Flanged 120 x 84 x 44 Black
Extended range
Order code: 30-4484
MPN: 1457K1202EBK

Out of stockBack-order availability date - 09/02/2026
1+ £44.50
50+ £40.39
Price per unit Ex VAT
120mm 84mm 44mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457L1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 32mm Black IP54
Hammond 1457L1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 32mm Black IP54
Standard range
Order code: 30-4890
MPN: 1457L1202EBK

34 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £41.87
50+ £37.12
Price per unit Ex VAT
120mm 104mm 32mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457N1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 55 Black
Hammond 1457N1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 55 Black
Standard range
Order code: 30-4487
MPN: 1457N1202EBK

2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £50.42
50+ £42.98
Price per unit Ex VAT
120mm 104mm 55mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457J1602EBK Extruded Enclosure RFI Flanged 160 x 84 x 28.5mm Black IP54
Hammond 1457J1602EBK Extruded Enclosure RFI Flanged 160 x 84 x 28.5mm Black IP54
Standard range
Order code: 30-4886
MPN: 1457J1602EBK

4 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £45.81
50+ £41.07
Price per unit Ex VAT
160mm 84mm 28.5mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457K1602EBK Extruded Enclosure RFI Flanged 160 x 84 x 44 Black
Hammond 1457K1602EBK Extruded Enclosure RFI Flanged 160 x 84 x 44 Black
Standard range
Order code: 30-4486
MPN: 1457K1602EBK

2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £48.80
50+ £48.42
Price per unit Ex VAT
160mm 84mm 44mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457L1602EBK Extruded Enclosure RFI Flanged 160 x 104 x 32mm Black IP54
Hammond 1457L1602EBK Extruded Enclosure RFI Flanged 160 x 104 x 32mm Black IP54
Standard range
Order code: 30-4894
MPN: 1457L1602EBK

12 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £33.99
50+ £33.74
Price per unit Ex VAT
160mm 104mm 32mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457N1602EBK Extruded Enclosure RFI Flanged 160 x 104 x 55 Black
Hammond 1457N1602EBK Extruded Enclosure RFI Flanged 160 x 104 x 55 Black
Standard range
Order code: 30-4488
MPN: 1457N1602EBK

27 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £52.51
50+ £44.92
Price per unit Ex VAT
160mm 104mm 55mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457T1602EBK EMI/RFI Shielded Extruded Aluminium 160x165x55mm Black
Hammond 1457T1602EBK EMI/RFI Shielded Extruded Aluminium 160x165x55mm Black
Standard range
Order code: 31-1373
MPN: 1457T1602EBK

2 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £73.98
50+ £73.41
Price per unit Ex VAT
160mm 165mm 55mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Hammond 1457T2202EBK EMI/RFI Shielded Extruded Aluminium 220x165x55mm Black
Hammond 1457T2202EBK EMI/RFI Shielded Extruded Aluminium 220x165x55mm Black
Standard range
Order code: 31-1377
MPN: 1457T2202EBK

6 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £81.38
50+ £80.76
Price per unit Ex VAT
220mm 165mm 55mm Shielded enclosure Extruded aluminium Black PCB mounting Flanged end panel Powder painted IP54 1457
Mftrs. Pt. No.ColourLength (mm)Width (mm)Height (mm)Order code
1457C802EBKBlack80593130-4483
1457C1202EBKBlack120593130-4482
1457J1202EBKBlack1208428.530-4882
1457K1202EBKBlack120844430-4484
1457L1202EBKBlack1201043230-4890
1457N1202EBKBlack1201045530-4487
1457J1602EBKBlack160842830-4886
1457K1602EBKBlack160844430-4486
1457L1602EBKBlack1601043230-4894
1457N1602EBKBlack1601045530-4488
1457T1602EBKBlack1601655531-1373
1457T2202EBKBlack2201655531-1377


Trustpilot