Hammond 1457T1602BK Black Extruded Enclosure - IP65 - Flanged 160 x 165 x 55mm

Standard range
Order Code:

30-2688

Brand: Hammond MPN: 1457T1602BK UPC-12: 623980032269
Qty Unit Price (Ex VAT)
1+ £47.02
50+ £43.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/02/2025

A heavy-duty, watertight, extruded aluminium enclosure from Hammond Manufacturing's 1457 series.

The enclosure is designed to house standard Eurocards, which mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Dimensions: (Extrusion length x Width x Height): 160 x 165 x 55mm
  • Extrusion colour: black
  • End panel colour: black
  • End panel style: flanged
  • Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5 mm
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • End panels are rugged - yet easy to machine - die-cast aluminium with full perimeter self-adhesive gaskets
  • Designed to meet IP65
  • Enclosure includes:
  • Two die-cast aluminium end panels - painted in a durable, black satin powder paint
  • Extruded, aluminium body
  • Two closed cell polyethylene foam end-plate gaskets & rubber 'O' rings for assembly screws
  • All hardware and self-adhesive feet
  • Replacement assembly screws can be purchased in packs of 100, part number 1457MS100
  • Note: Recommended screw torque is 5 lbf/in
  • Hammond Manufacturing type 1457T1602BK

Hammond enclosure modification


Colour Black
Enclosure Height 55mm
Enclosure Length 160mm
Enclosure Width 165mm
External Features Recessed area for labels or keypads
Internal Features PCB mounting
Material Aluminium
Finish Anodised
IP Rating IP65
Series 1457
Type General purpose extruded aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot