Hammond 1551WHGASKET HAMMOND 1551WHGASKET, REPLACEMENT GASKET FOR 1551WH

Standard range
Order Code:

30-7967

Brand: Hammond MPN: 1551WHGASKET EAN-13: 623980173818
Qty Unit Price (Ex VAT)
1+ £2.79
50+ £2.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 07/02/2025

60 x 35 x 1, Black
  • Replacement gaskets for 1551W series, 2-pack

Hammond enclosure modification


Colour Black
Enclosure Height 60mm
Enclosure Length 35mm
Enclosure Width 1mm
External Features Satin textured finish
Protection Rating IP68
Internal Features Molded Board Standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot