Hammond 1551WKGASKET HAMMOND 1551WKGASKET, REPLACEMENT GASKET FOR 1551WK

Standard range
Order Code:

30-7972

Brand: Hammond MPN: 1551WKGASKET EAN-13: 623980173825
Qty Unit Price (Ex VAT)
1+ £3.30
50+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 07/02/2025

80 x 40 x 1, Black
  • Replacement gaskets for 1551W series, 2-pack

Hammond enclosure modification


Colour Black
Enclosure Height 80mm
Enclosure Length 40mm
Enclosure Width 1mm
External Features Satin textured finish
Protection Rating IP68
Internal Features Molded Board Standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot