Hammond 1551WTFLBK Hammond 1551WTFLBK, Mini Watertight Plastic Enclosure Flanged

Standard range
Order Code:

30-7975

Brand: Hammond MPN: 1551WTFLBK EAN-13: 623980173719
Qty Unit Price (Ex VAT)
1+ £5.43
50+ £4.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
112 available to back orderBack-order availability date - 07/02/2025

60 x 60 x 22, Black
  • • Ideally suited for mounting small printed circuit boards. • Moulded from robust polycarbonate • Suitable for outdoor use • Polycarbonate has a flame rating of UL94 V-0 • Satin texture finish. • P.C. board standoffs moulded into interior for easy installation. • Includes replaceable silicone gasket to protect against ingress of water or dust. • Designed to meet IP68.

Hammond enclosure modification


Colour Black
Enclosure Height 60mm
Enclosure Length 60mm
Enclosure Width 22mm
External Features Satin textured finish
Protection Rating IP68
Internal Features Molded Board Standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot