Hammond 1551WTGASKET HAMMOND 1551WTGASKET, REPLACEMENT GASKET FOR 1551WT

Standard range
Order Code:

30-7977

Brand: Hammond MPN: 1551WTGASKET EAN-13: 623980173832
Qty Unit Price (Ex VAT)
1+ £3.32
50+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
372 available to back orderBack-order availability date - 07/02/2025

60 x 60 x 1, Black
  • Replacement gaskets for 1551W series, 2-pack

Hammond enclosure modification


Colour Black
Enclosure Height 60mm
Enclosure Length 60mm
Enclosure Width 1mm
External Features Satin textured finish
Protection Rating IP68
Internal Features Molded Board Standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot