Hammond 1551WYGASKET HAMMOND 1551WYGASKET, REPLACEMENT GASKET FOR 1551WY

Standard range
Order Code:

30-7987

Brand: Hammond MPN: 1551WYGASKET EAN-13: 623980173856
Qty Unit Price (Ex VAT)
1+ £3.32
50+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 07/02/2025

50 x 100 x 1, Black
  • Replacement gaskets for 1551W series, 2-pack

Hammond enclosure modification


Colour Black
Enclosure Height 50mm
Enclosure Length 100mm
Enclosure Width 1mm
External Features Satin textured finish
Protection Rating IP68
Internal Features Molded Board Standoffs
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot