Hammond 1552CPGKITBK Rubberised Cable Gland Kit for 1552C Sizes, Black

Standard range
Order Code:

31-1691

Brand: Hammond MPN: 1552CPGKITBK UPC-12: 623980487670
Qty Unit Price (Ex VAT)
1+ £5.65
50+ £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

A rubberised cable gland kit for Hammond 1552C series enclosures with 50 x 22mm dimensions.


  • Colour: black
  • Cord grip end panel kit is made from TPE and polycarbonate
  • Replaces the standard end panel and fits securely into the enclosure
  • Compatible with wire diameters from 2mm to 6mm
  • Cable is secured inside the case with a cable tie-down and screws (included in cable gland kit)
  • Hammond Manufacturing type 1552CPGKITBK

Hammond enclosure modification


Colour Black
Enclosure Height 22mm
Enclosure Width 50mm
External Features Flexible cable gland
Internal Features Snap Closures
Material Polycarbonate, TPS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot