Hammond 1552CPGKITGY Rubberised Cable Gland Kit for 1552C Sizes, Grey

Extended range
Order Code:

31-1692

Brand: Hammond MPN: 1552CPGKITGY UPC-12: 623980487687
Qty Unit Price (Ex VAT)
1+ £5.71
50+ £4.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/04/2025


A rubberised cable gland kit for Hammond 1552C series enclosures with 50 x 22mm dimensions.


  • Colour: grey
  • Cord grip end panel kit is made from TPE and polycarbonate
  • Replaces the standard end panel and fits securely into the enclosure
  • Compatible with wire diameters from 2mm to 6mm
  • Cable is secured inside the case with a cable tie-down and screws (included in cable gland kit)
  • Hammond Manufacturing type 1552CPGKITGY

Hammond enclosure modification


Colour Grey
Enclosure Height 22mm
Enclosure Width 50mm
External Features Flexible cable gland
Internal Features Snap Closures
Material Polycarbonate, TPS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot