Hammond 1552CPLGY-10 Replacement End Panels for 1552C Sizes, Grey, Pack of 10

Standard range
Order Code:

31-1694

Brand: Hammond MPN: 1552CPLGY-10 UPC-12: 623980487595
Qty Unit Price (Ex VAT)
1+ £6.98
50+ £6.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

Replacement end panels for Hammond 1552C series enclosures with 50 x 22mm dimensions.


  • Colour: grey
  • Moulded in flame retardant ABS plastic with a satin texture
  • Supplied in packs of 10
  • Hammond Manufacturing type 1552CPLGY-10

Hammond enclosure modification


Colour Grey
Enclosure Height 22mm
Enclosure Width 50mm
External Features Ergonomically designed
Internal Features Snap Closures
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot