Hammond 1552DPGKITGY Rubberised Cable Gland Kit for 1552D Sizes, Grey

Standard range
Order Code:

31-1704

Brand: Hammond MPN: 1552DPGKITGY
Qty Unit Price (Ex VAT)
1+ £6.06
50+ £4.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

A rubberised cable gland kit for Hammond 1552D series enclosures with 50 x 30mm dimensions.


  • Colour: grey
  • Cord grip end panel kit is made from TPE and polycarbonate
  • Replaces the standard end panel and fits securely into the enclosure
  • Compatible with wire diameters from 2mm to 6mm
  • Cable is secured inside the case with a cable tie-down and screws (included in cable gland kit)
  • Hammond Manufacturing type 1552DPGKITGY

Hammond enclosure modification


Colour Grey
Enclosure Height 30mm
Enclosure Width 50mm
External Features Flexible cable gland
Material Polycarbonate, TPS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot