Hammond 1552DPLGY-10 Replacement End Panels for 1552D Sizes, Grey, Pack of 10

Standard range
Order Code:

31-1706

Brand: Hammond MPN: 1552DPLGY-10
Qty Unit Price (Ex VAT)
1+ £6.36
50+ £5.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

Replacement end panels for Hammond 1552D series enclosures with 50 x 30mm dimensions.


  • Colour: grey
  • Moulded in flame retardant ABS plastic with a satin texture
  • Supplied in packs of 10
  • Hammond Manufacturing type 1552DPLGY-10

Hammond enclosure modification


Colour Grey
Enclosure Height 30mm
Enclosure Width 50mm
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot