Hammond 1554 Series Watertight ABS Enclosures Grey

Hammond Brand: Hammond
<p>The <b>Hammond 1554</b> range of watertight ABS <b>enclosures</b> are ideal for mounting PCBs or DIN rail mounted components.</p> <p>The enclosures are moulded in light grey general purpose ABS plastic. The IP6 gasketed lid has a two piece tongue &amp; groove construction that provides protection against access of oil, dust and water. The lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.</p>
  • Range of sizes
  • Suitable for indoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-HB
  • IP66 Rating
  • Hammond 1554 series
Order codePart no.DimensionsColour
30-76511554HLGY180 x 120 x 45mmGrey
30-76521554JLGY160 x 90 x 45mmGrey
30-76531554VALGY240 x 160 x 60mmGrey
30-76541554XAGY300 x 200 x 120mmGrey
30-76551554XGY300 x 200 x 90mmGrey
30-76561554YAGY300 x 240 x 120mmGrey
30-76571554YGY300 x 240 x 95mmGrey
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Protection Rating Internal Features Material
Hammond 1554HLGY Watertight ABS Enclosure 180 x 120 x 45, Grey
Hammond 1554HLGY Watertight ABS Enclosure 180 x 120 x 45, Grey
Standard range
Order code: 30-7651
MPN: 1554HLGY

9 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £15.68
50+ £13.72
45mm 180mm 120mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554JLGY Watertight ABS Enclosure 160 x 90 x 45, Grey
Hammond 1554JLGY Watertight ABS Enclosure 160 x 90 x 45, Grey
Extended range
Order code: 30-7652
MPN: 1554JLGY

Out of stockBack-order availability date - 21/04/2025
1+ £14.20
50+ £12.23
45mm 160mm 90mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554VALGY Watertight ABS Enclosure 240 x 160 x 60, Grey
Hammond 1554VALGY Watertight ABS Enclosure 240 x 160 x 60, Grey
Standard range
Order code: 30-7653
MPN: 1554VALGY

19 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £27.07
50+ £23.73
60mm 240mm 160mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554XAGY Watertight ABS Enclosure 300 x 200 x 120, Grey
Hammond 1554XAGY Watertight ABS Enclosure 300 x 200 x 120, Grey
Extended range
Order code: 30-7654
MPN: 1554XAGY

Out of stockBack-order availability date - 21/04/2025
1+ £32.10
50+ £29.63
120mm 300mm 200mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554XGY Watertight ABS Enclosure 300 x 200 x 90, Grey
Hammond 1554XGY Watertight ABS Enclosure 300 x 200 x 90, Grey
Standard range
Order code: 30-7655
MPN: 1554XGY

1 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £31.80
50+ £29.00
90mm 300mm 200mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554YAGY Watertight ABS Enclosure 300 x 240 x 120, Grey
Hammond 1554YAGY Watertight ABS Enclosure 300 x 240 x 120, Grey
Standard range
Order code: 30-7656
MPN: 1554YAGY

2 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £34.67
50+ £31.62
120mm 300mm 240mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS
Hammond 1554YGY Watertight ABS Enclosure 300 x 240 x 95, Grey
Hammond 1554YGY Watertight ABS Enclosure 300 x 240 x 95, Grey
Standard range
Order code: 30-7657
MPN: 1554YGY

6 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £32.68
50+ £29.78
95mm 300mm 240mm Light grey, RAL 7035 Waterproof lid IP66 DIN Rail ABS


Trustpilot