Hammond 1555 Series Watertight ABS Enclosures Flanged Lid Grey

Hammond Brand: Hammond
<p>The <b>Hammond 1555</b> range of watertight ABS <b>enclosures</b> with flanged lids are ideal for mounting PCBs or DIN rail mounted components.</p> <p>The enclosures are moulded from general purpose ABS which carries a flammability rating of UL94-HB and is suitable for indoor use. The gasketed, flanged lid has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue &amp; groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly.</p>
  • Range of sizes
  • Flanged lid for easy fixing
  • Designed for wall mounting
  • Satin texture finish
  • Standoffs moulded in the interior of the lid and enclosure
  • Suitable for indoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-HB
  • IP66 Rating
  • Hammond 1555 series
Order codePart no.DimensionsColour
30-76931555BF22GY65 x 65 x 42mmGrey
30-76941555EF17GY90 x 90 x 38mmGrey
30-76951555EF42GY90 x 90 x 62mmGrey
30-76961555RF17GY160 x 160 x 38mmGrey
30-76971555RF42GY160 x 160 x 62mmGrey
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Protection Rating Internal Features Material
Hammond 1555BF22GY Watertight ABS Enclosure Flanged lid 65 x 65 x 42, Grey
Hammond 1555BF22GY Watertight ABS Enclosure Flanged lid 65 x 65 x 42, Grey
Standard range
Order code: 30-7693
MPN: 1555BF22GY

15 in Stock, despatched in 2 daysBack-order availability date - 07/03/2025
1+ £11.44
50+ £9.65
42mm 65mm 65mm Light grey, RAL 7035 Flanged lid IP66/IP67/IP68 PCB/DIN Rail mounting ABS
Hammond 1555EF17GY Watertight ABS Enclosure Flanged lid 90 x 90 x 38, Grey
Hammond 1555EF17GY Watertight ABS Enclosure Flanged lid 90 x 90 x 38, Grey
Extended range
Order code: 30-7694
MPN: 1555EF17GY

Out of stockBack-order availability date - 14/04/2025
1+ £13.19
50+ £11.12
38mm 90mm 90mm Light grey, RAL 7035 Flanged lid IP66/IP67/IP68 PCB/DIN Rail mounting ABS
Hammond 1555EF42GY Watertight ABS Enclosure Flanged lid 90 x 90 x 62, Grey
Hammond 1555EF42GY Watertight ABS Enclosure Flanged lid 90 x 90 x 62, Grey
Standard range
Order code: 30-7695
MPN: 1555EF42GY

2 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £13.72
50+ £12.66
62mm 90mm 90mm Light grey, RAL 7035 Flanged lid IP66/IP67/IP68 PCB/DIN Rail mounting ABS
Hammond 1555RF17GY Watertight ABS Enclosure Flanged lid 160 x 160 x 38, Grey
Hammond 1555RF17GY Watertight ABS Enclosure Flanged lid 160 x 160 x 38, Grey
Standard range
Order code: 30-7696
MPN: 1555RF17GY

40 in Stock, despatched in 2 daysBack-order availability date - 07/03/2025
1+ £16.51
50+ £14.83
38mm 160mm 160mm Light grey, RAL 7035 Flanged lid IP66/IP67/IP68 PCB/DIN Rail mounting ABS
Hammond 1555RF42GY Watertight ABS Enclosure Flanged lid 160 x 160 x 62, Grey
Hammond 1555RF42GY Watertight ABS Enclosure Flanged lid 160 x 160 x 62, Grey
Standard range
Order code: 30-7697
MPN: 1555RF42GY

Out of stock13 lead time 2 days
1+ £16.94
50+ £15.12
62mm 160mm 160mm Light grey, RAL 7035 Flanged lid IP66/IP67/IP68 PCB/DIN Rail mounting ABS


Trustpilot