Hammond 1590B2 Series Painted Aluminium Stomp Box Enclosures 112 x 60 x 38mm

<p><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A><BR><BR><P>Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.</P><P>The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.</P></p>
  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 112 x 60 x 38mm
  • Enclosure depth (less lid) 34mm - add 4mm for lid
  • Hammond 1590B2 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material Finish Flame Resistance IP Rating Series Type
Hammond 1590B2RD Die Cast Stomp Box Red 112 x 60 x 38
Hammond 1590B2RD Die Cast Stomp Box Red 112 x 60 x 38
Standard range
1590B2RD
1+ £12.31
50+ £10.48

9 available to back orderBack-order availability date - 07/02/2025
Red 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2OR Die Cast Stomp Box Orange 112 x 60 x 38
Hammond 1590B2OR Die Cast Stomp Box Orange 112 x 60 x 38
Standard range
1590B2OR
1+ £11.36
50+ £10.48

8 available to back orderBack-order availability date - 07/02/2025
Orange 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2YL Die Cast Stomp Box Yellow 112 x 60 x 38
Hammond 1590B2YL Die Cast Stomp Box Yellow 112 x 60 x 38
Standard range
1590B2YL
1+ £11.90
50+ £10.48

4 available to back orderBack-order availability date - 07/02/2025
Yellow 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2GR Die Cast Stomp Box Green 112 x 60 x 38
Hammond 1590B2GR Die Cast Stomp Box Green 112 x 60 x 38
Standard range
1590B2GR
1+ £11.36
50+ £10.48

4 available to back orderBack-order availability date - 07/02/2025
Green 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2CB Die Cast Stomp Box Cobalt Blue 112 x 60 x 38
Hammond 1590B2CB Die Cast Stomp Box Cobalt Blue 112 x 60 x 38
Standard range
1590B2CB
1+ £11.36
50+ £10.48

2 available to back orderBack-order availability date - 07/02/2025
Blue 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2PR Die Cast Stomp Box Purple 112 x 60 x 38
Hammond 1590B2PR Die Cast Stomp Box Purple 112 x 60 x 38
Standard range
1590B2PR
1+ £12.31
50+ £10.48

21 available to back orderBack-order availability date - 07/02/2025
Purple 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond 1590B2LG Die Cast Stomp Box Light Grey 112 x 60 x 38
Hammond 1590B2LG Die Cast Stomp Box Light Grey 112 x 60 x 38
Standard range
1590B2LG
1+ £11.36
50+ £10.48

1 in stock, despatched same dayAdditional quantity lead time 2 days
Grey 38mm 112mm 60mm N/A N/A Diecast aluminium Gloss powder painted N/A IP54 1590B2 Stomp Boxes
Hammond Pt. No.ColourRAL No.Order code
1590B2RDRedRAL 301130-7005
1590B2OROrangeRAL 200930-7003
1590B2YLYellowRAL 102130-7006
1590B2GRGreenRAL 602430-7000
1590B2CBBlueRAL 501330-7001
1590B2PRPurpleRAL 400830-7004
1590B2LGGreyRAL 703530-7002


Trustpilot