Hammond 1590B3 Series Painted Aluminium Stomp Box Enclosures 116 x 77 x 38mm

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A><BR><BR><P>Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.</P><P>The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.</P><P></P>
  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 116 x 77 x 38mm
  • Enclosure depth (less lid) 34mm - add 4mm for lid
  • Hammond 1590B3 series
Hammond Pt. No.ColourRAL No.Order code
1590B3RDRedRAL 301131-1025
1590B3OROrangeRAL 200931-1023
1590B3YLYellowRAL 102131-1026
1590B3GRGreenRAL 602431-1021
1590B3CBBlueRAL 501331-1020
1590B3PRPurpleRAL 400831-1024
1590B3LGGreyRAL 703531-1022

Trustpilot