Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.20 |
50+ | £9.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pre-formed silicon gaskets for use with Hammond diecast enclosures and 'Stomp Boxes' with part numbers beginning with 1590BX. The gasket fits into the lid and when correctly installed offers protection to IP65.
Colour | N/A |
---|---|
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | Adhesive backing |
Internal Features | N/A |
Material | Silicon |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | IP66 |
Series | 1590 |
Type | Sealing gasket |
To use this facility please Sign In.
Sign In